+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PN08M12

Automation module: switch Ethernet; managed; Number of ports: 8


Manufacturer: LAPP

Manufacturer part number:
PN08M12
TME Symbol:
21700147

Specification

Manufacturer
LAPP
Type of automation module
switch Ethernet
Kind of module
managed
Number of ports
8
Connection
M12
Manufacturer series
ETHERLINE ACCESS PN
IP rating
IP67
Operating temperature
-40...75°C
Supply voltage
  • 18...30V DC
Gross weight592.4 g
Certificates
EAN code4044778432591
See other products in this category: Industrial Networks LAPP,
See other products from this series.:
*
PN08M12
1 in TME stock
Net price for quantities from 1 pcs - 810.08 USDGross price for quantities from 1 pcs - 810.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.