+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM03T

Automation module: monitor of data cables; 24VDC; RJ45; IP20


Manufacturer: LAPP

Manufacturer part number:
PM03T
TME Symbol:
21700150

Specification

Manufacturer
LAPP
Type of automation module
monitor of data cables
Connection
RJ45
IP rating
IP20
Operating temperature
-40...75°C
Supply voltage
  • 24V DC
Gross weight117.9 g
Certificates
EAN code4064727445694
See other products in this category: Industrial Networks LAPP,
*
PM03T
2 in TME stock
Net price for quantities from 1 pcs - 339.98 USDGross price for quantities from 1 pcs - 339.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts