+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2211-05-301

Relay: reed switch; Ucoil: 5VDC; SPDT; 0.25A; max.100VDC; 3W; THT


Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
2211-05-301
TME Symbol:
2211-05-301

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
0.25A
Switched voltage
max. 100V AC, max. 100V DC
Switching capacity
3W
Coil resistance
230Ω
Mounting
THT
Manufacturer series
2200
Contact resistance
0.15Ω
Operating temperature
-20...85°C
Body dimensions
20.57x5.72x5.33mm
Terminal pitch
2.54mm
Gross weight1.548 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
2211-05-301
0 in TME stock
Net price for quantities from 493 pcs - 17.62 USDGross price for quantities from 493 pcs - 17.62 USD
No. of pieces (Multiplicity: 493)
Minimum order quantity: 493.
Multiplicity: 493.
Packaging method by the manufacturerTube = 29 pcs