+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: 2299510-1
Manufacturer | TE Connectivity | |
Type of splice terminal | quick splice | |
Manufacturer series | Twist Grip | |
Mechanical mounting | screwed | |
Colour | light-brown | |
Wire size | 22AWG...8AWG | |
Application - series/manufacturer | Twist Splice | |
Splice terminal variant | end connector | |
Max. operating voltage | 600V | |
Trade name | quick splice | |
Operating temperature | max. 105°C |