+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23002

Surge arrester; -20÷60°C; 3x400VAC

Manufacturer: MURRELEKTRONIK

Manufacturer part number:
23002
TME Symbol:
23002

Specification

Manufacturer
MURRELEKTRONIK
Type of protection
surge arrester
Operating temperature
-20...60°C
Voltage between phases (for three phase system)
3 x 400V AC
Gross weight132.9 g
Certificates
EAN code4048879019651
See other products in this category: Surge Arresters MURRELEKTRONIK,
*
23002
0 in TME stock
Net price for quantities from 1 pcs - 32.08 USDGross price for quantities from 1 pcs - 32.08 USD
Net price for quantities from 5 pcs - 30.09 USDGross price for quantities from 5 pcs - 30.09 USD
Net price for quantities from 10 pcs - 28.11 USDGross price for quantities from 10 pcs - 28.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.