+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23BR1KLFTR

Potentiometer: mounting; 1kΩ; ±20%; SMD; -55÷125°C; 250mW


Manufacturer: TT ELECTRONICS

Manufacturer part number:
23BR1KLFTR
TME Symbol:
23BR1KLFTR

Specification

Manufacturer
TT ELECTRONICS
Type of potentiometer
mounting
Resistance
1kΩ
Tolerance
±20%
Mounting
SMD
Operating temperature
-55...125°C
Power
0.25W
Track material
cermet
Temperature coefficient
100ppm/°C
Kind of potentiometer
single turn
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Potentiometers - Unclassified TT ELECTRONICS,
*
23BR1KLFTR
0 in TME stock
Net price for quantities from 250 pcs - 2.76 USDGross price for quantities from 250 pcs - 2.76 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.