+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

242.02 OC

Quick connection coupling; max.300bar; G 3/8"; double-sided


Manufacturer: PNEUMAT

Manufacturer part number:
242.02 OC
TME Symbol:
242.02-OC

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 300bar
Internal thread
G 3/8"
Splice terminal variant
double-sided
Enclosure material
zinc plated steel
Operating temperature
-25...125°C
L dimension
57mm
ISO standard
ISO 7241-1A
SW dimension
22mm
Seal material
NBR caoutchouc
Gross weight147.08 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
242.02 OC
2 in TME stock
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 12.56 USD
Net price for quantities from 5 pcs - 11.72 USDGross price for quantities from 5 pcs - 11.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.