+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2423730000

Connector: M8; PIN: 8; 1.5A; 30V; IP67; SAI; straight; unshielded

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2423730000

Alternative designations: SAIE-M8B-8S-H10TL

TME Symbol:
2423730000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
M8
Number of pins
8
Current rating
1.5A
Rated voltage
30V
IP rating
IP67
Manufacturer series
SAI
Spatial orientation
straight
Connector variant
unshielded
Mechanical mounting
for cable
Connector
socket
Electrical mounting
soldering
Body material
metal
Contact plating
gold-plated
Operating temperature
-30...80°C
Contact material
copper alloy
Alias
SAIE-M8B-8S-H10TL
Gross weight5.1 g
See other products in this category: M8 connectors WEIDMÜLLER,
See other products from this series.:
*
2423730000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Net price for quantities from 25 pcs - 13.33 USDGross price for quantities from 25 pcs - 13.33 USD