+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2435400000

Automation module: switch Ethernet; unmanaged; Usup: 9.6÷60VDC

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2435400000

Alternative designations: IE-SW-BL05-4GT-1GS

TME Symbol:
2435400000

Specification

Manufacturer
WEIDMÜLLER
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
BasicLine
Enclosure material
aluminium
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
29mm
Depth
105mm
Height
135mm
Kind of output 1
relay
Output 1 electrical parameters
24V DC / 1A
Operating temperature
-10...60°C
Supply voltage
  • 9.6...60V DC
Gross weight415.8 g
Certificates
EAN code4050118447224
See other products in this category: Industrial Networks WEIDMÜLLER,
See other products from this series.:
*
2435400000
3 in TME stock
Net price for quantities from 1 pcs - 339.76 USDGross price for quantities from 1 pcs - 339.76 USD
Net price for quantities from 5 pcs - 315.49 USDGross price for quantities from 5 pcs - 315.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.