+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRS4-2NO

Automation module: safety relay; 24VDC; OUT: 3; SLC4; -30÷55°C


Manufacturer: TE Connectivity

Manufacturer part number:
SRS4-2NO
TME Symbol:
2447935-1

Specification

Manufacturer
TE Connectivity
Type of automation module
safety relay
Number of outputs
3
Mounting
for DIN rail mounting
Manufacturer series
SLC4
Operating temperature
-30...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x2
IP rating
IP20
Body dimensions
99x22.5x114mm
Contacts electrical parameters
250V AC / 6A
Supply voltage
  • 24V DC
Gross weight169.96 g
Certificates
See other products in this category: Safety Switches - Control Modules TE Connectivity,
See other products from this series.:
*
SRS4-2NO
2 in TME stock
Net price for quantities from 1 pcs - 245.18 USDGross price for quantities from 1 pcs - 245.18 USD
Net price for quantities from 10 pcs - 226.78 USDGross price for quantities from 10 pcs - 226.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.