+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

246.06 OC

Quick connection coupling; max.230bar; G 1"; double-sided


Manufacturer: PNEUMAT

Manufacturer part number:
246.06 OC
TME Symbol:
246.06-OC

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 230bar
Internal thread
G 1"
Splice terminal variant
double-sided
Enclosure material
zinc plated steel
Operating temperature
-40...100°C
L dimension
106mm
ISO standard
ISO 7241-1B
SW dimension
41mm
Seal material
NBR caoutchouc
Gross weight929.7 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.06 OC
10 in TME stock
Net price for quantities from 1 pcs - 50.81 USDGross price for quantities from 1 pcs - 50.81 USD
Net price for quantities from 5 pcs - 47.42 USDGross price for quantities from 5 pcs - 47.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.