+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2495380000

Fastening element; 125.6x8x96.5mm; -25÷70°C; IP20; maxGUARD

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2495380000

Alternative designations: AMG EP 2010

TME Symbol:
2495380000

Specification

Manufacturer
WEIDMÜLLER
Type of power supply accessories
fastening element
Body dimensions
125.6x8x96.5mm
Operating temperature
-25...70°C
IP rating
IP20
Mounting
for DIN rail mounting
Manufacturer series
maxGUARD
Gross weight32.6 g
Certificates
EAN code4050118505306
See other products in this category: Power Supplies - Accessories WEIDMÜLLER,
See other products from this series.:
*
2495380000
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.