+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAIR-RITE
Manufacturer | FAIR-RITE | |
Type of ferrite | bead | |
Impedance at 100MHz | 1kΩ | |
Mounting | SMD | |
Operating current | 0.3A | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Impedance | 1kΩ | |
Max. operating current | 300mA | |
Test frequency | 100MHz | |
Operating temperature | -55...125°C |