+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

252102-75

Connector: MCX; plug; male; angled 90°; 75Ω; soldering,crimped


Manufacturer: AMPHENOL RF

Manufacturer part number:
252102-75
TME Symbol:
252102-75

Specification

Manufacturer
AMPHENOL RF
Type of connector
MCX
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
75Ω
Kind of cable
Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
brass
Plating material
gold
Related items
47-10150
Operating temperature
-65...165°C
Gross weight2.42 g
Certificates
See other products in this category: MCX, MMCX connectors AMPHENOL RF,
*
252102-75
105 in TME stock
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 15.49 USD
Net price for quantities from 10 pcs - 14.24 USDGross price for quantities from 10 pcs - 14.24 USD
Net price for quantities from 25 pcs - 13.49 USDGross price for quantities from 25 pcs - 13.49 USD
Net price for quantities from 50 pcs - 13.07 USDGross price for quantities from 50 pcs - 13.07 USD
Net price for quantities from 100 pcs - 12.49 USDGross price for quantities from 100 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs