+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: VPU PV I+II 3 1000 E
Manufacturer | WEIDMÜLLER | |
Type of protection | surge arrester | |
Kind of surge arrester | Type 2+3 | |
Number of poles | 4 | |
Rated impulse current In (8/20)µs | 50kA | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...60°C | |
IP rating | IP20 | |
Rated voltage | 1kV DC | |
Rated impulse current In (10/350)µs | 6.25kA | |
Application | photovoltaics |