+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2534680000

Ground terminal; IP20; 45x83mm; Han

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2534680000
TME Symbol:
2534680000

Specification

Manufacturer
WEIDMÜLLER
Type of installation accessories
ground terminal
IP rating
IP20
Dimensions
45x83mm
Operating temperature
-25...70°C
Body dimensions
45x83mm
Manufacturer series
Han
Gross weight39.61 g
See other products in this category: Installation accessories WEIDMÜLLER,
See other products from this series.:
*
2534680000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD