+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: HDC 16B ABU EMC
Manufacturer | WEIDMÜLLER | |
Type of enclosure for connectors | HDC | |
Mechanical mounting | for cable | |
Spatial orientation | side | |
IP rating | IP65 | |
Enclosure material | aluminium | |
Body colour | black | |
Body material | aluminium | |
Operating temperature | -40...125°C | |
Alias | HDC 16B ABU EMC |