+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DOGA | |
Type of motor | DC | |
Nominal rot. speed measured after gear | 25rpm | |
Motors features | worm gear | |
Nominal torque | 15Nm | |
IP rating | IP53 | |
Gear | 52:1 | |
Current consumption | 5A |