+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

258.3712.20.00

Motor: DC; 12VDC; 40rpm; worm gear; 12Nm; IP53; Trans: 52: 1; 12A


Manufacturer: DOGA

Manufacturer part number:
258.3712.20.00
TME Symbol:
258.3712.20.00

Specification

Manufacturer
DOGA
Type of motor
DC
Nominal rot. speed measured after gear
40rpm
Motors features
worm gear
Nominal torque
12Nm
IP rating
IP53
Gear
52:1
Current consumption
12A
Supply voltage
  • 12V DC
Gross weight2.7742 kg
Certificates
See other products in this category: Electric Motors DOGA,
*
258.3712.20.00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order