+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25PFV100M6.3X8

Capacitor: hybrid; 100uF; 25VDC; 1.4A; SMD; ESR: 30mΩ; ±20%; 6.3mm


Manufacturer: RUBYCON

Manufacturer part number:
25PFV100M6.3X8
TME Symbol:
25PFV100M6.3-RUB-0

Specification

Manufacturer
RUBYCON
Type of capacitor
hybrid
Capacitance
100µF
Operating voltage
25V DC
Operating current
1.4A
Mounting
SMD
ESR value
30mΩ
Tolerance
±20%
Diameter
6.3mm
Gross weight0.56 g
See other products in this category: SMD Hybrid Capacitors RUBYCON,
*
25PFV100M6.3X8
317 in an external stock
Net price for quantities from 143 pcs - 0.53 USDGross price for quantities from 143 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 143.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.