+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: TGD ELM-12
Manufacturer | WEIDMÜLLER | |
Type of power supply accessories | electronic load monitor | |
Body dimensions | 125x12.2x96.5mm | |
Operating temperature | -25...70°C | |
IP rating | IP20 | |
Communictions protocol | IO-LINK | |
Mounting | for DIN rail mounting | |
Manufacturer series | topGUARD | |
Leads | push-in terminals | |
Current rating | 4...12A | |
Input voltage | 18...30V DC | |
Indication | LED |