+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8719514263642

LED lamp; S14D; white warm; 230VAC; 375lm; P: 3.5W; 140°; 2700K

Manufacturer: PHILIPS

Manufacturer part number:
8719514263642
TME Symbol:
26364200

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
S14D
Colour
white warm
Operating voltage
230V AC
Luminosity
375lm
Power consumption
3.5W
Viewing angle
140°
Length
0.5m
Diameter
30mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
F
Operating temperature
-20...45°C
Gross weight153.3 g
Certificates
EAN code8719514263642
See other products in this category: Light sources - lighting PHILIPS,
*
8719514263642
4 in TME stock
Net price for quantities from 1 pcs - 17.28 USDGross price for quantities from 1 pcs - 17.28 USD
Net price for quantities from 4 pcs - 15.60 USDGross price for quantities from 4 pcs - 15.60 USD
Net price for quantities from 12 pcs - 14.49 USDGross price for quantities from 12 pcs - 14.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.