+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2657140000

Label; white; THM; self-adhesive; 25.4mm; -40÷80°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2657140000
TME Symbol:
2657140000

Specification

Manufacturer
WEIDMÜLLER
Type of storage accessories
label
Colour
white
Manufacturer series
THM
Material
vinyl
Dimensions
31.8x0.07x25.4mm
Version
self-adhesive
Height
25.4mm
Operating temperature
-40...80°C
Gross weight4 g
See other products in this category: Printers and Markers WEIDMÜLLER,
See other products from this series.:
*
2657140000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
Net price for quantities from 20000 pcs - 0.12 USDGross price for quantities from 20000 pcs - 0.12 USD