+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2659340000

Cable tie; L: 203mm; W: 4.8mm; black; 220N; -40÷85°C; CB

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659340000
TME Symbol:
2659340000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
203mm
Tie width
4.8mm
Colour
black
Tie strength
220N
Operating temperature
-40...85°C
Manufacturer series
CB
Bundle diameter
50mm
Gross weight18 g
See other products in this category: Cable Ties WEIDMÜLLER,
See other products from this series.:
*
2659340000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD