+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2659350000

Cable tie; L: 292mm; black; -40÷85°C; CB

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659350000
TME Symbol:
2659350000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
292mm
Colour
black
Operating temperature
-40...85°C
Manufacturer series
CB
Gross weight65 g
See other products in this category: Cable Ties WEIDMÜLLER,
See other products from this series.:
*
2659350000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD