+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2719100000

Marker: cable; 1.8÷2.5mm; white; for cable,snap-in; SFM; UL94V-2

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2719100000
TME Symbol:
2719100000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Cable external diameter
1.8...2.5mm
Colour
white
Mechanical mounting
for cable, snap-in
Manufacturer series
SFM
Flammability rating
UL94V-2
Height
18mm
Operating temperature
-50...90°C
Wire cross-section
0.75...1.5mm2
Gross weight0.35 g
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
2719100000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 900.
Multiplicity: 1.
Net price for quantities from 900 pcs - 0.17 USDGross price for quantities from 900 pcs - 0.17 USD
Net price for quantities from 4500 pcs - 0.15 USDGross price for quantities from 4500 pcs - 0.15 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD