+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: FFP D1/16H S1 B TY
Manufacturer | WEIDMÜLLER | |
Type of connector | IDC | |
Connector | plug | |
Kind of connector | female | |
Connector family | data | |
Manufacturer series | OMNIMATE | |
Current rating | 2.3A | |
Mechanical mounting | for cable, on PCBs | |
Contacts pitch | 1.27mm | |
Contact plating | gold-plated | |
Locking system | for latch | |
Alias | FFP D1/16H S1 B TY | |
Flammability rating | UL94V-0 | |
Body material | LCP | |
Contact material | copper alloy | |
Colour | black | |
Enclosure material | PCB | |
Operating temperature | -55...125°C |