+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2747580000

Connector: IDC; plug; female; OMNIMATE; 2.3A; on PCBs,for cable

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2747580000

Alternative designations: FFP D1/50H S1 B TY

TME Symbol:
2747580000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
IDC
Connector
plug
Kind of connector
female
Manufacturer series
OMNIMATE
Current rating
2.3A
Mechanical mounting
for cable, on PCBs
Contacts pitch
1.27mm
Contact plating
gold-plated
Locking system
for latch
Alias
FFP D1/50H S1 B TY
Flammability rating
UL94V-0
Body material
LCP
Contact material
copper alloy
Colour
black
Enclosure material
PCB
Operating temperature
-55...125°C
Gross weight9.9 g
See other products in this category: IDC connectors WEIDMÜLLER,
See other products from this series.:
*
2747580000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 75.
Multiplicity: 1.
Net price for quantities from 75 pcs - 5.53 USDGross price for quantities from 75 pcs - 5.53 USD