+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2747600000

Connector: IDC; plug; female; data; OMNIMATE; 2.3A; 300V; 1.27mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2747600000

Alternative designations: FFP D1/80H S1 B TY

TME Symbol:
2747600000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Manufacturer series
OMNIMATE
Current rating
2.3A
Rated voltage
0.3kV
Mechanical mounting
for cable, on PCBs
Contacts pitch
1.27mm
Contact plating
gold-plated
Locking system
for latch
Alias
FFP D1/80H S1 B TY
Flammability rating
UL94V-0
Body material
LCP
Contact material
copper alloy
Colour
black
Enclosure material
PCB
Operating temperature
-55...125°C
Gross weight8.2 g
See other products in this category: IDC connectors WEIDMÜLLER,
See other products from this series.:
*
2747600000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 8.63 USDGross price for quantities from 50 pcs - 8.63 USD