+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

277.6306.0001

Fuse holder; 19mm; 20A; on cable; Leads: leads x2; 32V

Manufacturer: LITTELFUSE

Manufacturer part number:
277.6306.0001
TME Symbol:
277.6306.0001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
20A
Mounting
on cable
Leads
leads x2
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight26.18 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
277.6306.0001
184 in TME stock
Net price for quantities from 1 pcs - 14.99 USDGross price for quantities from 1 pcs - 14.99 USD
Net price for quantities from 5 pcs - 11.76 USDGross price for quantities from 5 pcs - 11.76 USD
Net price for quantities from 10 pcs - 11.23 USDGross price for quantities from 10 pcs - 11.23 USD
Net price for quantities from 20 pcs - 10.84 USDGross price for quantities from 20 pcs - 10.84 USD
Net price for quantities from 40 pcs - 10.45 USDGross price for quantities from 40 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs