+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2779320000

Grommet; grey; 150mm; -40÷90°C; UL94V-0; IP66

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2779320000
TME Symbol:
2779320000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Body colour
grey
Length
0.15m
Operating temperature
-40...90°C
Flammability rating
UL94V-0
Material
elastomer thermoplastic TPE
IP rating
IP66
Gross weight63 g
See other products in this category: Grommets WEIDMÜLLER,
*
2779320000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 55.55 USDGross price for quantities from 10 pcs - 55.55 USD
Net price for quantities from 50 pcs - 49.38 USDGross price for quantities from 50 pcs - 49.38 USD
Net price for quantities from 100 pcs - 43.21 USDGross price for quantities from 100 pcs - 43.21 USD