+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

279.6850.1602

Fuse holder; 29mm; 80A; crimped; IP54


Manufacturer: LITTELFUSE

Manufacturer part number:
279.6850.1602
TME Symbol:
279.6850.1602

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
80A
Mounting
crimped
IP rating
IP54
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
279.6850.1602
0 in TME stock
Net price for quantities from 20 pcs - 55.37 USDGross price for quantities from 20 pcs - 55.37 USD
Net price for quantities from 100 pcs - 49.31 USDGross price for quantities from 100 pcs - 49.31 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.