+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282189-1

Connector: automotive; plug; female; JPT; PIN: 2; for cable; black


Manufacturer: TE Connectivity

Manufacturer part number:
282189-1
TME Symbol:
282189-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
plug
Kind of connector
female
Manufacturer series
Junior Power Timer
Number of pins
2
Mechanical mounting
for cable
Colour
black
Locking system
spring type B
Related items
929937-1, 929939-1, 929939-3
Connector variant
  • sealed
  • w/o contacts
Gross weight4.8 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
282189-1
5746 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 600 pcsCardboard = 1 200 pcs