+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | Superseal 1.5 | |
Contact plating | tinned | |
Wire cross-section | 0.35...0.5mm2 | |
Wire size | 22AWG...20AWG | |
Kind of package | reel | |
Mechanical mounting | for cable | |
Maximum current | 14A | |
Related items | 9-1579007-1, 58583-1 |