+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282404-1

Contact; male; Superseal 1.5; tinned; 0.35÷0.5mm2; 22AWG÷20AWG


Manufacturer: TE Connectivity

Manufacturer part number:
282404-1
TME Symbol:
282404-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Application - series/manufacturer
Superseal 1.5
Contact plating
tinned
Wire cross-section
0.35...0.5mm2
Wire size
22AWG...20AWG
Kind of package
reel
Mechanical mounting
for cable
Maximum current
14A
Related items
9-1579007-1, 58583-1
Gross weight0.344 g
Certificates

WATCH VIDEO

See other products in this category: Automotive connectors TE Connectivity,
*
282404-1
34055 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 800 pcs - 0.10 USDGross price for quantities from 800 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcsCardboard = 12 000 pcs