+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2831380000

Tool: for crimping; 0.14÷6mm2; 26AWG÷10AWG; manual

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2831380000
TME Symbol:
2831380000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
for crimping
Wire cross-section
0.14...6mm2
Wire size
26AWG...10AWG
Version
manual
Gross weight420 g
See other products in this category: Crimping Tools for Terminals WEIDMÜLLER,
*
2831380000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 290.65 USDGross price for quantities from 1 pcs - 290.65 USD
Net price for quantities from 5 pcs - 258.35 USDGross price for quantities from 5 pcs - 258.35 USD
Net price for quantities from 10 pcs - 226.05 USDGross price for quantities from 10 pcs - 226.05 USD