+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2860910003

Cable: telephone; interlaced; RJ12 plug,both sides; Len: 300mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2860910003
TME Symbol:
2860910003

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
telephone
Version
interlaced
Cable length
0.3m
Insulation colour
red
Connector pinout layout
6p6c
Application of connection lead
telephone - socket
Wire insulation material
LSZH
Core diameter
24/7AWG
Cable external diameter
4.95mm
Kind of cable
U/UTP
Operating temperature
-20...60°C
IP rating
IP20
Conform to the norm
EN 60332-1
Shield structure
unshielded
Number of cores
6
No. of pairs
3
Cable structure
3x2x24AWG
Cable/adapter structure
  • both sides
  • RJ12 plug
Gross weight55 g
See other products in this category: Telephone Cables Assemblies WEIDMÜLLER,
*
2860910003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.95 USDGross price for quantities from 1 pcs - 14.95 USD
Net price for quantities from 3 pcs - 13.46 USDGross price for quantities from 3 pcs - 13.46 USD
Net price for quantities from 5 pcs - 11.96 USDGross price for quantities from 5 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.46 USDGross price for quantities from 10 pcs - 10.46 USD