+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2891001

Automation module: switch Ethernet; unmanaged; 12÷48VDC; RJ45

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2891001

Alternative designations: FL SWITCH SFNB 5TX

TME Symbol:
2891001

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps
Body dimensions
28x110x70mm
Operating temperature
-10...60°C
Supply voltage
  • 12...48V DC
Gross weight270.3 g
Certificates
EAN code4046356457163
See other products in this category: Industrial Networks PHOENIX CONTACT,
*
2891001
5 in TME stock
Net price for quantities from 1 pcs - 158.12 USDGross price for quantities from 1 pcs - 158.12 USD
Net price for quantities from 5 pcs - 152.48 USDGross price for quantities from 5 pcs - 152.48 USD
Net price for quantities from 10 pcs - 146.83 USDGross price for quantities from 10 pcs - 146.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.