+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2911-05-321

Relay: reed switch; Ucoil: 5VDC; SPDT; 0.25A; max.150VDC; 3W; THT

Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
2911-05-321
TME Symbol:
2911-05-321

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
0.25A
Switched voltage
max. 150V AC, max. 150V DC
Switching capacity
3W
Coil resistance
230Ω
Mounting
THT
Manufacturer series
2900
Contact resistance
0.15Ω
Operating temperature
-20...85°C
Body dimensions
20.82x7.11x6.35mm
Terminal pitch
2.54mm
Optional equipment
coaxial shield
Gross weight2.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
2911-05-321
0 in TME stock
Net price for quantities from 1 pcs - 23.46 USDGross price for quantities from 1 pcs - 23.46 USD
Net price for quantities from 5 pcs - 21.27 USDGross price for quantities from 5 pcs - 21.27 USD
Net price for quantities from 10 pcs - 20.54 USDGross price for quantities from 10 pcs - 20.54 USD
Net price for quantities from 58 pcs - 18.83 USDGross price for quantities from 58 pcs - 18.83 USD
Net price for quantities from 261 pcs - 17.62 USDGross price for quantities from 261 pcs - 17.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.