+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COTO TECHNOLOGY | |
Type of relay | reed switch | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 0.25A | |
Switched voltage | max. 150V AC, max. 150V DC | |
Switching capacity | 3W | |
Coil resistance | 1.5kΩ | |
Mounting | THT | |
Manufacturer series | 2900 | |
Contact resistance | 0.15Ω | |
Operating temperature | -20...85°C | |
Body dimensions | 20.82x7.11x6.35mm | |
Terminal pitch | 2.54mm |