+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

292303-7

Connector: USB A; socket; on PCBs; THT; PIN: 4; angled 90°; USB 2.0


Manufacturer: TE Connectivity

Manufacturer part number:
292303-7
TME Symbol:
292303-7

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Number of pins
4
Spatial orientation
angled 90°
Version
USB 2.0
Contact plating
gold-plated
Gross weight1.734 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
292303-7
76 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
Net price for quantities from 80 pcs - 2.59 USDGross price for quantities from 80 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 120 pcs - 2.53 USDGross price for quantities from 120 pcs - 2.53 USD
Net price for quantities from 240 pcs - 2.44 USDGross price for quantities from 240 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.