+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

292304-1

Connector: USB B; socket; THT; angled 90°; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
292304-1
TME Symbol:
292304-1

Specification

Manufacturer
TE Connectivity
Type of connector
USB B
Connector
socket
Electrical mounting
THT
Spatial orientation
angled 90°
Contact plating
gold-plated
Gross weight2.52 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
292304-1
604 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 20 pcs - 1.99 USDGross price for quantities from 20 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 600 pcs - 1.52 USDGross price for quantities from 600 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 600 pcs