+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2979950000

Male,straight,plug-in; both sides; Len: 351mm; red; LSZH

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2979950000
TME Symbol:
2979950000

Specification

Manufacturer
WEIDMÜLLER
Version
male, plug-in, straight
Cable/adapter structure
both sides
Cable length
351mm
Insulation colour
red
Wire insulation material
LSZH
Cable external diameter
4.95mm
Gross weight43 g
See other products in this category: Telephone Cables Assemblies WEIDMÜLLER
*
2979950000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.
Net price for quantities from 30 pcs - 9.81 USDGross price for quantities from 30 pcs - 9.81 USD