+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSM213586R1801

Fuse: fuse; ceramic,cylindrical,industrial; 30A; 1kVDC; gPV

NEW

Manufacturer: ABB

Manufacturer part number:
2CSM213586R1801

Alternative designations: E 9F30 PV

TME Symbol:
2CSM213586R1801

Specification

Manufacturer
ABB
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
30A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10x38mm
Breaking capacity
50kA
Fuses application
photovoltaics
Gross weight10 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast ABB,
*
2CSM213586R1801
0 in TME stock
Net price for quantities from 1 pcs - 34.94 USDGross price for quantities from 1 pcs - 34.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.