+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Current rating | 20A | |
Rated voltage | 0.32kV | |
Number of pins | 5 | |
Spatial orientation | straight | |
Connector variant | without side walls | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Connector pinout layout | 1x5 | |
Contacts pitch | 5mm | |
Number of ways | 5 | |
Locking system | latch | |
Conform to the norm | CE UL VDE | |
Operating temperature | -40...105°C |