+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SIE 80-4A

Motor: AC; 3-phase; 0.55kW; 230/400VAC; 1400rpm; IP54; -30÷60°C


Manufacturer: BESEL

Manufacturer part number:
2SIE 80-4A
TME Symbol:
2SIE80-4A

Specification

Manufacturer
BESEL
Type of motor
AC
Kind of motor
3-phase
Power
0.55kW
Nominal rotational speed
1400rpm
Motors features
continuous operation S1
IP rating
IP54
Operating temperature
-30...60°C
Insulation class
F
Electrical connection
screw terminals
Mounting
arms
Colour
RAL 5010
Shaft axis lift
80
Number of poles
4
Efficiency class
IE2
Supply voltage
  • 230/400V AC
Gross weight8.2618 kg
Certificates
See other products in this category: Electric Motors BESEL,
*
2SIE 80-4A
2 in TME stock
Net price for quantities from 1 pcs - 140.85 USDGross price for quantities from 1 pcs - 140.85 USD
Net price for quantities from 5 pcs - 131.46 USDGross price for quantities from 5 pcs - 131.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.