+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SIEK 63-2B2

Motor: AC; 3-phase; 0.25kW; 230/400VAC; 2780rpm; IP54; -30÷60°C


Manufacturer: BESEL

Manufacturer part number:
2SIEK 63-2B2
TME Symbol:
2SIEK63-2B2

Specification

Manufacturer
BESEL
Type of motor
AC
Kind of motor
3-phase
Power
0.25kW
Nominal rotational speed
2780rpm
Motors features
continuous operation S1
IP rating
IP54
Operating temperature
-30...60°C
Insulation class
F
Electrical connection
screw terminals
Mounting
flange
Colour
RAL 5010
Shaft axis lift
63
Number of poles
2
Efficiency class
IE2
Supply voltage
  • 230/400V AC
Gross weight4.1181 kg
Certificates
See other products in this category: Electric Motors BESEL,
*
2SIEK 63-2B2
5 in TME stock
Net price for quantities from 1 pcs - 137.22 USDGross price for quantities from 1 pcs - 137.22 USD
Net price for quantities from 5 pcs - 127.84 USDGross price for quantities from 5 pcs - 127.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.