+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA020046R0801

Actuator; Eva C; IP67; plastic; Body dim: 12x30x60mm; Range: 15mm


Manufacturer: ABB

Manufacturer part number:
2TLA020046R0801
TME Symbol:
2TLA020046R0801

Specification

Manufacturer
ABB
Type of safety switch accessories
actuator
Manufacturer series
Eva C
IP rating
IP67
Body material
plastic
Body dimensions
12x30x60mm
Range
15mm
Gross weight34.28 g
Certificates
See other products in this category: Standard Safety Switches ABB,
See other products from this series.:
*
2TLA020046R0801
0 in TME stock
Net price for quantities from 1 pcs - 41.05 USDGross price for quantities from 1 pcs - 41.05 USD
Net price for quantities from 5 pcs - 38.32 USDGross price for quantities from 5 pcs - 38.32 USD
Net price for quantities from 10 pcs - 35.58 USDGross price for quantities from 10 pcs - 35.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.