+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-109-722

Fuse holder; cylindrical fuses; FAU; PCB,THT; 5x20mm; Inom: 10A

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-109-722
TME Symbol:
3-109-722

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
FAU
Mounting
PCB, THT
Fuse size
5x20mm
Current rating
10A
Maximum current
16A
Body material
thermoplastic
Flammability rating
UL94V-0
Terminal pitch
15.24mm
Colour
black
Contact plating
tinned
Contact material
copper alloy
Contact resistance
10mΩ
Rated voltage
600V AC/600V DC
Leads
straight
Manufacturer series
FAU
IP rating
IP40
Number of poles
1
Operating temperature
-40...85°C
Kind of fuse
cylindrical
Gross weight1 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
3-109-722
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.
Net price for quantities from 200 pcs - 3.15 USDGross price for quantities from 200 pcs - 3.15 USD