+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-109-724

Fuse holder; PCB,THT; thermoplastic; UL94V-0; black; IP40

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-109-724
TME Symbol:
3-109-724

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Mounting
PCB, THT
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper alloy
IP rating
IP40
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
3-109-724
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.
Net price for quantities from 200 pcs - 4.29 USDGross price for quantities from 200 pcs - 4.29 USD